



LGU2D102MELB | |
|---|---|
DigiKey Part Number | 493-2711-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D102MELB |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D102MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D102MELB30 | Nichicon | 101 | 493-7076-ND | 150,35000 Kč | Direct |
| LGN2P102MELB35 | Nichicon | 52 | LGN2P102MELB35-ND | 156,65000 Kč | Upgrade |
| LAR2D102MELA45 | Nichicon | 106 | 493-8024-ND | 127,25000 Kč | Similar |
| LGG2D102MELA40 | Nichicon | 251 | 493-7983-ND | 139,64000 Kč | Similar |
| LGG2D102MELB30 | Nichicon | 36 | 493-8127-ND | 131,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 101,16800 Kč | 1 011,68 Kč |
| 50 | 83,14780 Kč | 4 157,39 Kč |
| 100 | 77,47630 Kč | 7 747,63 Kč |
| 500 | 67,73744 Kč | 33 868,72 Kč |
| 1 000 | 64,67636 Kč | 64 676,36 Kč |
| 2 500 | 61,41386 Kč | 153 534,65 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |

