LGX2W101MELA25 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 47,29590 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 47,33580 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 151
Unit Price: 127,04000 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 35,82501 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 046
Unit Price: 80,21000 Kč
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LGX2W101MELA25

DigiKey Part Number
LGX2W101MELA25-ND
Manufacturer
Manufacturer Product Number
LGX2W101MELA25
Description
CAP ALUM 100UF 20% 450V SNAP TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGX2W101MELA25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.001 A @ 50 kHz
Part Status
Discontinued at DigiKey
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXG100MEFC25X25Rubycon0450VXG100MEFC25X25-ND47,29590 KčParametric Equivalent
450VXG100MEFCSN25X25Rubycon0450VXG100MEFCSN25X25-ND47,33580 KčParametric Equivalent
B43644B5107M000TDK151B43644B5107M000-ND127,04000 KčParametric Equivalent
LSK101M2W---2525SSurge04403-LSK101M2W---2525S-ND35,82501 KčParametric Equivalent
SNAH25111M450BKKYOCERA AVX1 046478-SNAH25111M450BK-ND80,21000 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25055,37844 Kč13 844,61 Kč
Manufacturers Standard Package
Unit Price without VAT:55,37844 Kč
Unit Price with VAT:67,00791 Kč