Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450VXG100MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 450VXG100MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG100MEFCSN25X25 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG100MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.204 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG100MEFC25X25 | Rubycon | 0 | 450VXG100MEFC25X25-ND | 47,29590 Kč | Parametric Equivalent |
| B43644B5107M000 | TDK | 151 | B43644B5107M000-ND | 127,04000 Kč | Parametric Equivalent |
| LSK101M2W---2525S | Surge | 0 | 4403-LSK101M2W---2525S-ND | 35,82501 Kč | Parametric Equivalent |
| SNAH25111M450BK | KYOCERA AVX | 1 046 | 478-SNAH25111M450BK-ND | 80,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,33580 Kč | 9 467,16 Kč |
| Unit Price without VAT: | 47,33580 Kč |
|---|---|
| Unit Price with VAT: | 57,27632 Kč |





