
SNAH25111M450BK | |
|---|---|
DigiKey Part Number | 478-SNAH25111M450BK-ND |
Manufacturer | |
Manufacturer Product Number | SNAH25111M450BK |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 994 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644B5107M000 | TDK | 151 | B43644B5107M000-ND | 127,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 54,23800 Kč | 542,38 Kč |
| 50 | 43,46580 Kč | 2 173,29 Kč |
| 300 | 35,82190 Kč | 10 746,57 Kč |
| 600 | 33,71718 Kč | 20 230,31 Kč |
| 1 200 | 31,96893 Kč | 38 362,72 Kč |
| 2 700 | 30,29677 Kč | 81 801,28 Kč |
| 5 100 | 29,21785 Kč | 149 011,04 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |

