LGU2W101MELY is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 233
Unit Price: 97,85000 Kč
Datasheet

Similar


Nichicon
In Stock: 415
Unit Price: 100,16000 Kč
Datasheet

Similar


Nichicon
In Stock: 73
Unit Price: 88,82000 Kč
Datasheet

Similar


Nichicon
In Stock: 112
Unit Price: 103,73000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 104,78000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 97,64000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 533
Unit Price: 98,69000 Kč
Datasheet

Similar


Nichicon
In Stock: 172
Unit Price: 105,41000 Kč
Datasheet

Similar


Nichicon
In Stock: 844
Unit Price: 106,25000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 104,15000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 373
Unit Price: 130,40000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 188,48659 Kč
Datasheet

Similar


TDK
In Stock: 515
Unit Price: 149,72000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 459
Unit Price: 137,12000 Kč
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2W101MELY

DigiKey Part Number
493-2848-ND
Manufacturer
Manufacturer Product Number
LGU2W101MELY
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2W101MELY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
986.7 mA @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2W101MELY35Nichicon233493-8396-ND97,85000 KčDirect
LAR2W101MELA25Nichicon415493-3262-ND100,16000 KčSimilar
LAR2W101MELZ30Nichicon73493-8065-ND88,82000 KčSimilar
LGG2W101MELZ25Nichicon112493-8217-ND103,73000 KčSimilar
LGN2W101MELA25Nichicon0493-7118-ND104,78000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,77000 Kč108,77 Kč
1074,87900 Kč748,79 Kč
5060,79340 Kč3 039,67 Kč
25051,62568 Kč12 906,42 Kč
50048,74224 Kč24 371,12 Kč
1 00046,34721 Kč46 347,21 Kč
2 50043,79402 Kč109 485,05 Kč
Manufacturers Standard Package
Unit Price without VAT:108,77000 Kč
Unit Price with VAT:131,61170 Kč