



LGN2W101MELY35 | |
|---|---|
DigiKey Part Number | 493-8396-ND |
Manufacturer | |
Manufacturer Product Number | LGN2W101MELY35 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2W101MELY35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 986.7 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W101MELA25 | Nichicon | 415 | 493-3262-ND | 100,16000 Kč | Similar |
| LAR2W101MELZ30 | Nichicon | 73 | 493-8065-ND | 88,82000 Kč | Similar |
| LGG2W101MELZ25 | Nichicon | 112 | 493-8217-ND | 103,73000 Kč | Similar |
| LGU2W101MELA | Nichicon | 1 533 | 493-2850-ND | 98,69000 Kč | Similar |
| LGU2W101MELZ | Nichicon | 172 | 493-2849-ND | 105,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 50 | 54,09500 Kč | 2 704,75 Kč |
| 250 | 45,73700 Kč | 11 434,25 Kč |
| 500 | 43,10680 Kč | 21 553,40 Kč |
| 1 000 | 40,92300 Kč | 40 923,00 Kč |
| 2 500 | 38,59441 Kč | 96 486,03 Kč |
| 5 000 | 37,17704 Kč | 185 885,20 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |

