



LGU2G221MELB | |
|---|---|
DigiKey Part Number | 493-2799-ND |
Manufacturer | |
Manufacturer Product Number | LGU2G221MELB |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2G221MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.573 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2G221MELB25 | Nichicon | 7 | 493-6122-ND | 122,21000 Kč | Direct |
| LAR2G221MELA35 | Nichicon | 156 | 493-8053-ND | 128,51000 Kč | Similar |
| LGG2G221MELZ35 | Nichicon | 250 | 493-8177-ND | 146,36000 Kč | Similar |
| LGN2G221MELA35 | Nichicon | 440 | LGN2G221MELA35-ND | 126,20000 Kč | Similar |
| LGN2G221MELZ45 | Nichicon | 300 | 493-7101-ND | 134,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 82,06000 Kč | 820,60 Kč |
| 50 | 66,87860 Kč | 3 343,93 Kč |
| 200 | 58,12245 Kč | 11 624,49 Kč |
| 600 | 53,15783 Kč | 31 894,70 Kč |
| 1 000 | 51,30294 Kč | 51 302,94 Kč |
| 2 600 | 48,44763 Kč | 125 963,84 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |


