



LGN2G221MELZ45 | |
|---|---|
DigiKey Part Number | 493-7101-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G221MELZ45 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G221MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.573 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 93,50400 Kč | 935,04 Kč |
| 50 | 76,60920 Kč | 3 830,46 Kč |
| 250 | 65,61372 Kč | 16 403,43 Kč |
| 500 | 62,15534 Kč | 31 077,67 Kč |
| 1 000 | 59,28386 Kč | 59 283,86 Kč |
| 2 500 | 56,22298 Kč | 140 557,45 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |

