



LGN2G221MELA35 | |
|---|---|
DigiKey Part Number | LGN2G221MELA35-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G221MELA35 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G221MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.573 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 87,56200 Kč | 875,62 Kč |
| 50 | 71,56120 Kč | 3 578,06 Kč |
| 250 | 61,13440 Kč | 15 283,60 Kč |
| 500 | 57,85620 Kč | 28 928,10 Kč |
| 1 000 | 55,13445 Kč | 55 134,45 Kč |
| 2 500 | 52,23227 Kč | 130 580,68 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |


