220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2G221MELA35

DigiKey Part Number
493-8053-ND
Manufacturer
Manufacturer Product Number
LAR2G221MELA35
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2G221MELA35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2G221MELA35Nichicon51493-8550-ND137,75000 KčDirect
LAR2G221MELB25Nichicon120493-3257-ND138,80000 KčSimilar
LGG2G221MELZ35Nichicon250493-8177-ND146,36000 KčSimilar
LGN2G221MELA35Nichicon440LGN2G221MELA35-ND126,20000 KčSimilar
LGN2G221MELB25Nichicon7493-6122-ND122,21000 KčSimilar
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
1089,20000 Kč892,00 Kč
5072,95120 Kč3 647,56 Kč
25062,36824 Kč15 592,06 Kč
50059,03966 Kč29 519,83 Kč
1 00056,27632 Kč56 276,32 Kč
2 50053,33022 Kč133 325,55 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč