



LGW2G221MELA35 | |
|---|---|
DigiKey Part Number | 493-8550-ND |
Manufacturer | |
Manufacturer Product Number | LGW2G221MELA35 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2G221MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3595 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G221MELA35 | Nichicon | 156 | 493-8053-ND | 128,51000 Kč | Similar |
| LAR2G221MELB25 | Nichicon | 120 | 493-3257-ND | 138,80000 Kč | Similar |
| LGG2G221MELZ35 | Nichicon | 250 | 493-8177-ND | 146,36000 Kč | Similar |
| LGN2G221MELA35 | Nichicon | 440 | LGN2G221MELA35-ND | 126,20000 Kč | Similar |
| LGN2G221MELB25 | Nichicon | 7 | 493-6122-ND | 122,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 96,00300 Kč | 960,03 Kč |
| 50 | 78,75080 Kč | 3 937,54 Kč |
| 250 | 67,51528 Kč | 16 878,82 Kč |
| 500 | 63,98216 Kč | 31 991,08 Kč |
| 1 000 | 61,04812 Kč | 61 048,12 Kč |
| 2 500 | 57,92080 Kč | 144 802,00 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |

