820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2E821MELB

DigiKey Part Number
493-2773-ND
Manufacturer
Manufacturer Product Number
LGU2E821MELB
Description
CAP ALUM 820UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2E821MELB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E821MELA45Nichicon125493-8043-ND170,50000 KčSimilar
LGG2E821MELA45Nichicon7493-8166-ND165,46000 KčSimilar
LGG2E821MELC30Nichicon47493-8167-ND182,26000 KčSimilar
LGN2E821MELA45Nichicon48493-8337-ND156,23000 KčSimilar
LGU2E821MELCNichicon194493-2774-ND173,44000 KčSimilar
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,72000 Kč166,72 Kč
10117,56800 Kč1 175,68 Kč
5097,21660 Kč4 860,83 Kč
20085,48915 Kč17 097,83 Kč
60078,83943 Kč47 303,66 Kč
1 00076,35566 Kč76 355,66 Kč
2 60072,63345 Kč188 846,97 Kč
Manufacturers Standard Package
Unit Price without VAT:166,72000 Kč
Unit Price with VAT:201,73120 Kč