



LGG2E821MELC30 | |
|---|---|
DigiKey Part Number | 493-8167-ND |
Manufacturer | |
Manufacturer Product Number | LGG2E821MELC30 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2E821MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E821MELA45 | Nichicon | 125 | 493-8043-ND | 170,50000 Kč | Similar |
| LGG2E821MELA45 | Nichicon | 7 | 493-8166-ND | 165,46000 Kč | Similar |
| LGN2E821MELA45 | Nichicon | 48 | 493-8337-ND | 156,23000 Kč | Similar |
| LGU2E821MELB | Nichicon | 192 | 493-2773-ND | 166,72000 Kč | Similar |
| LGU2E821MELC | Nichicon | 194 | 493-2774-ND | 173,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 129,09600 Kč | 1 290,96 Kč |
| 50 | 107,14860 Kč | 5 357,43 Kč |
| 200 | 94,50045 Kč | 18 900,09 Kč |
| 600 | 87,33103 Kč | 52 398,62 Kč |
| 1 000 | 84,65281 Kč | 84 652,81 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |

