820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2E821MELA45

DigiKey Part Number
493-8337-ND
Manufacturer
Manufacturer Product Number
LGN2E821MELA45
Description
CAP ALUM 820UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2E821MELA45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E821MELA45Nichicon125493-8043-ND6,90000 KčDirect
LGG2E821MELA45Nichicon7493-8166-ND6,70000 KčDirect
LGG2E821MELC30Nichicon47493-8167-ND7,38000 KčSimilar
LGU2E821MELBNichicon192493-2773-ND6,75000 KčSimilar
LGU2E821MELCNichicon194493-2774-ND7,02000 KčSimilar
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
10109,77800 Kč1 097,78 Kč
5090,52240 Kč4 526,12 Kč
25077,99412 Kč19 498,53 Kč
50074,05532 Kč37 027,66 Kč
1 00070,78510 Kč70 785,10 Kč
2 50067,29968 Kč168 249,20 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč