820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2E821MELA45

DigiKey Part Number
493-8166-ND
Manufacturer
Manufacturer Product Number
LGG2E821MELA45
Description
CAP ALUM 820UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2E821MELA45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2E821MELC30Nichicon47493-8167-ND182,26000 KčSimilar
LGU2E821MELBNichicon192493-2773-ND166,72000 KčSimilar
LGU2E821MELCNichicon194493-2774-ND173,44000 KčSimilar
LGW2E821MELC30Nichicon239493-8540-ND169,66000 KčSimilar
LAR2E821MELA45Nichicon125493-8043-ND170,50000 KčParametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10116,49700 Kč1 164,97 Kč
5096,29260 Kč4 814,63 Kč
25083,14704 Kč20 786,76 Kč
50079,01464 Kč39 507,32 Kč
1 00075,58314 Kč75 583,14 Kč
2 50071,92680 Kč179 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč