



LGU2D391MELA | |
|---|---|
DigiKey Part Number | 493-2694-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D391MELA |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D391MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.025 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D391MELY30 | Nichicon | 89 | 493-8290-ND | 99,53000 Kč | Similar |
| LGN2D391MELZ25 | Nichicon | 9 019 | 493-7081-ND | 78,11000 Kč | Similar |
| LGU2D391MELY | Nichicon | 33 | 493-2692-ND | 84,20000 Kč | Similar |
| LGU2D391MELZ | Nichicon | 280 | 493-2693-ND | 82,10000 Kč | Similar |
| LGU2P391MELA | Nichicon | 219 | 493-2729-ND | 91,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 50 | 45,87640 Kč | 2 293,82 Kč |
| 250 | 38,54392 Kč | 9 635,98 Kč |
| 500 | 36,23624 Kč | 18 118,12 Kč |
| 1 000 | 34,32018 Kč | 34 320,18 Kč |
| 2 500 | 32,27661 Kč | 80 691,52 Kč |
| 5 000 | 31,03290 Kč | 155 164,50 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |


