



LGU2D391MELZ | |
|---|---|
DigiKey Part Number | 493-2693-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D391MELZ |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D391MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.025 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D391MELZ25 | Nichicon | 9 019 | 493-7081-ND | 78,11000 Kč | Direct |
| LGN2D391MELY30 | Nichicon | 89 | 493-8290-ND | 99,53000 Kč | Similar |
| LGU2D391MELY | Nichicon | 33 | 493-2692-ND | 84,20000 Kč | Similar |
| LGU2P391MELZ | Nichicon | 191 | 493-2728-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 55,66600 Kč | 556,66 Kč |
| 50 | 44,66280 Kč | 2 233,14 Kč |
| 250 | 37,48396 Kč | 9 370,99 Kč |
| 500 | 35,22498 Kč | 17 612,49 Kč |
| 1 000 | 33,34923 Kč | 33 349,23 Kč |
| 2 500 | 31,34918 Kč | 78 372,95 Kč |
| 5 000 | 30,13154 Kč | 150 657,70 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

