



LGN2D391MELZ25 | |
|---|---|
DigiKey Part Number | 493-7081-ND |
Manufacturer | |
Manufacturer Product Number | LGN2D391MELZ25 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2D391MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.965 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 52,81000 Kč | 528,10 Kč |
| 50 | 42,27740 Kč | 2 113,87 Kč |
| 250 | 35,40768 Kč | 8 851,92 Kč |
| 500 | 33,24614 Kč | 16 623,07 Kč |
| 1 000 | 31,45059 Kč | 31 450,59 Kč |
| 2 500 | 29,53596 Kč | 73 839,90 Kč |
| 5 000 | 28,37044 Kč | 141 852,20 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |

