



LGN2D391MELY30 | |
|---|---|
DigiKey Part Number | 493-8290-ND |
Manufacturer | |
Manufacturer Product Number | LGN2D391MELY30 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2D391MELY30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.01 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 68,09700 Kč | 680,97 Kč |
| 50 | 55,07360 Kč | 2 753,68 Kč |
| 100 | 50,97470 Kč | 5 097,47 Kč |
| 500 | 43,92824 Kč | 21 964,12 Kč |
| 1 000 | 41,71316 Kč | 41 713,16 Kč |
| 2 500 | 39,35126 Kč | 98 378,15 Kč |
| 5 000 | 37,91369 Kč | 189 568,45 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

