Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGU1C223MELA | |
|---|---|
DigiKey Part Number | 493-7137-ND |
Manufacturer | |
Manufacturer Product Number | LGU1C223MELA |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1C223MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.91 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C223MELB | Nichicon | 125 | 493-7138-ND | 48,63000 Kč | Similar |
| LGU1C223MELC | Nichicon | 0 | 493-8413-ND | 26,35300 Kč | Similar |
| LGY1C223MELB35 | Nichicon | 252 | 493-8592-ND | 51,73000 Kč | Similar |
| LGY1C223MELC30 | Nichicon | 94 | 493-8593-ND | 63,04000 Kč | Similar |
| LGY1C223MELA45 | Nichicon | 273 | 493-8591-ND | 57,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,70716 Kč | 12 926,79 Kč |
| Unit Price without VAT: | 51,70716 Kč |
|---|---|
| Unit Price with VAT: | 62,56566 Kč |












