381LX223M016J452 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 121,01525 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 38,11473 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 41,60964 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 70,65617 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 38,38420 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 51,70716 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 305
Unit Price: 115,28000 Kč
Datasheet
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX223M016J452

DigiKey Part Number
338-2533-ND
Manufacturer
Manufacturer Product Number
381LX223M016J452
Description
CAP ALUM 22000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.8 A @ 120 Hz
Ripple Current @ High Frequency
4.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
1091,15200 Kč911,52 Kč
5074,61840 Kč3 730,92 Kč
10069,40470 Kč6 940,47 Kč
50060,45660 Kč30 228,30 Kč
1 00057,64413 Kč57 644,13 Kč
2 50054,64570 Kč136 614,25 Kč
Manufacturers Standard Package
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč