Similar
Similar
Similar
Similar
Similar

SLP223M016E3P3 | |
|---|---|
DigiKey Part Number | SLP223M016E3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP223M016E3P3 |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.75 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX223M016J452 | Cornell Dubilier Knowles | 0 | 338-2533-ND | 131,24000 Kč | Similar |
| LP223M016E7P3 | Cornell Dubilier Knowles | 0 | LP223M016E7P3-ND | 121,01525 Kč | Similar |
| SLP223M016C4P3 | Cornell Dubilier Knowles | 0 | SLP223M016C4P3-ND | 38,38420 Kč | Similar |
| SLP223M016H3P3 | Cornell Dubilier Knowles | 0 | SLP223M016H3P3-ND | 41,60964 Kč | Similar |
| SLP223M025E4P3 | Cornell Dubilier Knowles | 0 | SLP223M025E4P3-ND | 57,57001 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,11473 Kč | 114 344,19 Kč |
| Unit Price without VAT: | 38,11473 Kč |
|---|---|
| Unit Price with VAT: | 46,11882 Kč |






