SLP223M016C4P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 131,24000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 121,01525 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 38,11473 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 41,60964 Kč
Datasheet
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP223M016C4P3

DigiKey Part Number
SLP223M016C4P3-ND
Manufacturer
Manufacturer Product Number
SLP223M016C4P3
Description
CAP ALUM 22000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.8 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.75 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.772" (45.00mm)
ESR (Equivalent Series Resistance)
30mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX223M016J452Cornell Dubilier Knowles0338-2533-ND131,24000 KčDirect
LP223M016E7P3Cornell Dubilier Knowles0LP223M016E7P3-ND121,01525 KčSimilar
SLP223M016E3P3Cornell Dubilier Knowles0SLP223M016E3P3-ND38,11473 KčSimilar
SLP223M016H3P3Cornell Dubilier Knowles0SLP223M016H3P3-ND41,60964 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00038,38420 Kč115 152,60 Kč
Unit Price without VAT:38,38420 Kč
Unit Price with VAT:46,44488 Kč