



LGR2E102MELC45 | |
|---|---|
DigiKey Part Number | LGR2E102MELC45-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E102MELC45 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E102MELC45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E102MELC30 | Nichicon | 246 | 493-8170-ND | 203,47000 Kč | Direct |
| LGN2E102MELC35 | Nichicon | 109 | 493-8340-ND | 188,56000 Kč | Direct |
| LAR2E102MELB40 | Nichicon | 216 | 493-8046-ND | 191,50000 Kč | Similar |
| LGG2E102MELB40 | Nichicon | 288 | 493-8169-ND | 188,14000 Kč | Similar |
| LGN2E102MELB40 | Nichicon | 178 | 493-8339-ND | 182,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 142,07200 Kč | 1 420,72 Kč |
| 50 | 118,35740 Kč | 5 917,87 Kč |
| 200 | 104,69815 Kč | 20 939,63 Kč |
| 600 | 96,95582 Kč | 58 173,49 Kč |
| 1 000 | 94,06348 Kč | 94 063,48 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |

