1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2E102MELB40

DigiKey Part Number
493-8046-ND
Manufacturer
Manufacturer Product Number
LAR2E102MELB40
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2E102MELB40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.575" (40.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2E102MELB40Nichicon288493-8169-ND186,87000 KčSimilar
LGG2E102MELC30Nichicon246493-8170-ND202,09000 KčSimilar
LGN2E102MELB40Nichicon178493-8339-ND180,82000 KčSimilar
LGN2E102MELC35Nichicon109493-8340-ND187,28000 KčSimilar
381LR102M250A042Cornell Dubilier Knowles4 036338-2276-ND237,54000 KčSimilar
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,20000 Kč190,20 Kč
10135,16400 Kč1 351,64 Kč
50112,42360 Kč5 621,18 Kč
100105,26190 Kč10 526,19 Kč
50092,97174 Kč46 485,87 Kč
1 00089,10992 Kč89 109,92 Kč
Manufacturers Standard Package
Unit Price without VAT:190,20000 Kč
Unit Price with VAT:230,14200 Kč