1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2E102MELC35

DigiKey Part Number
493-8340-ND
Manufacturer
Manufacturer Product Number
LGN2E102MELC35
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2E102MELC35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2E102MELC30Nichicon246493-8170-ND203,47000 KčDirect
LAR2E102MELB40Nichicon216493-8046-ND191,50000 KčSimilar
LGG2E102MELB40Nichicon288493-8169-ND188,14000 KčSimilar
LGN2E102MELB40Nichicon178493-8339-ND182,05000 KčSimilar
LGR2E102MELC45Nichicon4LGR2E102MELC45-ND199,48000 KčSimilar
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,56000 Kč188,56 Kč
10133,88300 Kč1 338,83 Kč
50111,28520 Kč5 564,26 Kč
20098,25805 Kč19 651,61 Kč
60090,87515 Kč54 525,09 Kč
1 00088,11748 Kč88 117,48 Kč
Manufacturers Standard Package
Unit Price without VAT:188,56000 Kč
Unit Price with VAT:228,15760 Kč