



LGN2E102MELB40 | |
|---|---|
DigiKey Part Number | 493-8339-ND |
Manufacturer | |
Manufacturer Product Number | LGN2E102MELB40 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2E102MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E102MELB40 | Nichicon | 216 | 493-8046-ND | 7,75000 Kč | Direct |
| LGG2E102MELB40 | Nichicon | 288 | 493-8169-ND | 7,62000 Kč | Direct |
| LGG2E102MELC30 | Nichicon | 246 | 493-8170-ND | 8,24000 Kč | Similar |
| LGN2E102MELC35 | Nichicon | 109 | 493-8340-ND | 7,63000 Kč | Similar |
| LGR2E102MELC45 | Nichicon | 4 | LGR2E102MELC45-ND | 8,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 129,01200 Kč | 1 290,12 Kč |
| 50 | 107,07720 Kč | 5 353,86 Kč |
| 200 | 94,43640 Kč | 18 887,28 Kč |
| 600 | 87,26978 Kč | 52 361,87 Kč |
| 1 000 | 84,59296 Kč | 84 592,96 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |

