



LGN2H221MELC35 | |
|---|---|
DigiKey Part Number | 493-4357-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H221MELC35 |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H221MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4586 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2H221MELB45 | Nichicon | 47 | 493-4356-ND | 239,63000 Kč | Similar |
| LGX2H221MELC35 | Nichicon | 164 | 493-6755-ND | 205,64000 Kč | Parametric Equivalent |
| 500MXK220MEFCSN35X30 | Rubycon | 34 | 1189-4289-ND | 256,73000 Kč | Direct |
| ELXS501VSN221MA35S | Chemi-Con | 6 | 565-3604-ND | 449,23000 Kč | Direct |
| MAL219390101E3 | Vishay Beyschlag/Draloric/BC Components | 182 | 4569PHBK-ND | 308,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,80000 Kč | 238,80 Kč |
| 10 | 171,89100 Kč | 1 718,91 Kč |
| 50 | 144,30340 Kč | 7 215,17 Kč |
| 200 | 128,41565 Kč | 25 683,13 Kč |
| 600 | 119,41407 Kč | 71 648,44 Kč |
| 1 000 | 116,05147 Kč | 116 051,47 Kč |
| Unit Price without VAT: | 238,80000 Kč |
|---|---|
| Unit Price with VAT: | 288,94800 Kč |

