220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2H221MELB45

DigiKey Part Number
493-4356-ND
Manufacturer
Manufacturer Product Number
LGN2H221MELB45
Description
CAP ALUM 220UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2H221MELB45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.4586 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2H221MELC35Nichicon193493-4357-ND238,80000 KčSimilar
LGX2H221MELB45Nichicon141493-6800-ND220,23000 KčParametric Equivalent
ELXS501VSN221MR45SChemi-Con200565-3602-ND434,63000 KčDirect
MAL219390101E3Vishay Beyschlag/Draloric/BC Components1824569PHBK-ND308,04000 KčSimilar
ELHS501VSN221MR40SChemi-Con133565-5109-ND350,58000 KčParametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,63000 Kč239,63 Kč
10172,55800 Kč1 725,58 Kč
50144,89560 Kč7 244,78 Kč
200128,96105 Kč25 792,21 Kč
600119,93025 Kč71 958,15 Kč
1 000116,55722 Kč116 557,22 Kč
Manufacturers Standard Package
Unit Price without VAT:239,63000 Kč
Unit Price with VAT:289,95230 Kč