220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGX2H221MELB45

DigiKey Part Number
493-6800-ND
Manufacturer
Manufacturer Product Number
LGX2H221MELB45
Description
CAP ALUM 220UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGX2H221MELB45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.33 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.9019 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXS501VSN221MR45SChemi-Con200565-3602-ND434,63000 KčDirect
ELHS501VSN221MR40SChemi-Con133565-5109-ND350,58000 KčParametric Equivalent
MAL215929221E3Vishay Beyschlag/Draloric/BC Components7314854PHBK-ND348,29000 KčParametric Equivalent
MAL219350221E3Vishay Beyschlag/Draloric/BC Components10056-MAL219350221E3-ND331,39000 KčParametric Equivalent
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,23000 Kč220,23 Kč
10157,79300 Kč1 577,93 Kč
50132,03620 Kč6 601,81 Kč
200117,19750 Kč23 439,50 Kč
600108,78890 Kč65 273,34 Kč
1 000105,64750 Kč105 647,50 Kč
Manufacturers Standard Package
Unit Price without VAT:220,23000 Kč
Unit Price with VAT:266,47830 Kč