220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500MXK220MEFCSN35X30

DigiKey Part Number
1189-4289-ND
Manufacturer
Manufacturer Product Number
500MXK220MEFCSN35X30
Description
CAP ALUM 220UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500MXK220MEFCSN35X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.988 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL219390101E3Vishay Beyschlag/Draloric/BC Components1824569PHBK-ND308,04000 KčParametric Equivalent
MAL219390121E3Vishay Beyschlag/Draloric/BC Components33656-MAL219390121E3-ND394,38000 KčParametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,73000 Kč256,73 Kč
10185,11300 Kč1 851,13 Kč
50155,58200 Kč7 779,10 Kč
100146,29090 Kč14 629,09 Kč
500130,34770 Kč65 173,85 Kč
1 000125,34010 Kč125 340,10 Kč
Manufacturers Standard Package
Unit Price without VAT:256,73000 Kč
Unit Price with VAT:310,64330 Kč