
MAL219390121E3 | |
|---|---|
DigiKey Part Number | 56-MAL219390121E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219390121E3 |
Description | CAP ALUM 220UF 20% 570V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 570 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 570 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 100 Hz | |
Ripple Current @ High Frequency | 1.848 A @ 10 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 10 | 294,81200 Kč | 2 948,12 Kč |
| 50 | 252,66060 Kč | 12 633,03 Kč |
| 100 | 239,41080 Kč | 23 941,08 Kč |
| 500 | 217,30242 Kč | 108 651,21 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |

