



LGX2H221MELC35 | |
|---|---|
DigiKey Part Number | 493-6755-ND |
Manufacturer | |
Manufacturer Product Number | LGX2H221MELC35 |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2H221MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7589 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS501VSN221MA35S | Chemi-Con | 6 | 565-3604-ND | 449,23000 Kč | Direct |
| MAL215919221E3 | Vishay Beyschlag/Draloric/BC Components | 544 | 4855PHBK-ND | 366,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,64000 Kč | 205,64 Kč |
| 10 | 146,71800 Kč | 1 467,18 Kč |
| 50 | 122,41340 Kč | 6 120,67 Kč |
| 200 | 108,41525 Kč | 21 683,05 Kč |
| 600 | 100,48180 Kč | 60 289,08 Kč |
| 1 000 | 97,51907 Kč | 97 519,07 Kč |
| Unit Price without VAT: | 205,64000 Kč |
|---|---|
| Unit Price with VAT: | 248,82440 Kč |

