



GYB1J560MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17900-2-ND - Tape & Reel (TR) 493-17900-1-ND - Cut Tape (CT) 493-17900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1J560MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63CEV56M10X10.5 | Rubycon | 953 | 1189-63CEV56M10X10.5CT-ND | 43,89000 Kč | Parametric Equivalent |
| 63PEV56M10X10.5 | Rubycon | 500 | 63PEV56M10X10.5CT-ND | 53,54000 Kč | Parametric Equivalent |
| EEH-ZA1J560P | Panasonic Industry | 13 | P15449CT-ND | 48,93000 Kč | Parametric Equivalent |
| HHXD630GRA560MJA0G | Chemi-Con | 500 | 565-HHXD630GRA560MJA0GCT-ND | 29,61000 Kč | Parametric Equivalent |
| HZA566M063G24T-F | Cornell Dubilier Knowles | 426 | 338-HZA566M063G24T-FCT-ND | 104,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 50 | 16,41200 Kč | 820,60 Kč |
| 100 | 14,87710 Kč | 1 487,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,23260 Kč | 6 116,30 Kč |
| 1 000 | 11,39981 Kč | 11 399,81 Kč |
| 1 500 | 10,97985 Kč | 16 469,78 Kč |
| 2 500 | 10,51152 Kč | 26 278,80 Kč |
| 3 500 | 10,23623 Kč | 35 826,81 Kč |
| 5 000 | 9,97035 Kč | 49 851,75 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

