



GYB1H330MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17894-2-ND - Tape & Reel (TR) 493-17894-1-ND - Cut Tape (CT) 493-17894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1H330MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PEV33M6.3X8 | Rubycon | 1 771 | 1189-3803-1-ND | 45,67000 Kč | Parametric Equivalent |
| EEH-ZA1H330XP | Panasonic Industry | 63 892 | P15444CT-ND | 44,21000 Kč | Parametric Equivalent |
| HHXD500GRA330MF80G | Chemi-Con | 603 | 565-HHXD500GRA330MF80GCT-ND | 20,65000 Kč | Parametric Equivalent |
| HZA336M050X16T-F | Cornell Dubilier Knowles | 6 081 | HZA336M050X16T-FCT-ND | 74,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,95300 Kč | 149,53 Kč |
| 50 | 11,38720 Kč | 569,36 Kč |
| 100 | 10,25880 Kč | 1 025,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,78443 Kč | 7 005,99 Kč |
| 1 800 | 7,26003 Kč | 13 068,05 Kč |
| 2 700 | 6,99547 Kč | 18 887,77 Kč |
| 4 500 | 6,70046 Kč | 30 152,07 Kč |
| 6 300 | 6,52711 Kč | 41 120,79 Kč |
| 9 000 | 6,35963 Kč | 57 236,67 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |




