
HHXD500GRA330MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD500GRA330MF80GTR-ND - Tape & Reel (TR) 565-HHXD500GRA330MF80GCT-ND - Cut Tape (CT) 565-HHXD500GRA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA330MF80G |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 33 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PEV33M6.3X8 | Rubycon | 1 771 | 1189-3803-1-ND | 45,67000 Kč | Parametric Equivalent |
| EEH-ZA1H330XP | Panasonic Industry | 63 892 | P15444CT-ND | 44,21000 Kč | Parametric Equivalent |
| GYB1H330MCQ1GS | Nichicon | 205 | 493-17894-1-ND | 23,57000 Kč | Parametric Equivalent |
| HZA336M050X16T-F | Cornell Dubilier Knowles | 6 081 | HZA336M050X16T-FCT-ND | 74,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 13,16000 Kč | 131,60 Kč |
| 50 | 9,96480 Kč | 498,24 Kč |
| 100 | 8,95740 Kč | 895,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,74606 Kč | 6 071,45 Kč |
| 1 800 | 6,27716 Kč | 11 298,89 Kč |
| 2 700 | 6,04053 Kč | 16 309,43 Kč |
| 4 500 | 5,77674 Kč | 25 995,33 Kč |
| 6 300 | 5,62175 Kč | 35 417,02 Kč |
| 9 000 | 5,47197 Kč | 49 247,73 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

