
50PEV33M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3803-2-ND - Tape & Reel (TR) 1189-3803-1-ND - Cut Tape (CT) 1189-3803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PEV33M6.3X8 |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PEV33M6.3X8 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Rubycon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Hybrid | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 29,96900 Kč | 299,69 Kč |
| 50 | 23,41660 Kč | 1 170,83 Kč |
| 100 | 21,34140 Kč | 2 134,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 16,81069 Kč | 15 129,62 Kč |
| 1 800 | 15,85169 Kč | 28 533,04 Kč |
| 2 700 | 15,36780 Kč | 41 493,06 Kč |
| 4 500 | 14,82868 Kč | 66 729,06 Kč |
| 6 300 | 14,51199 Kč | 91 425,54 Kč |
| 9 000 | 14,20596 Kč | 127 853,64 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |

