


HZA336M050X16T-F | |
|---|---|
DigiKey Part Number | HZA336M050X16T-FTR-ND - Tape & Reel (TR) HZA336M050X16T-FCT-ND - Cut Tape (CT) HZA336M050X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA336M050X16T-F |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 50 | 40,13980 Kč | 2 006,99 Kč |
| 100 | 36,95230 Kč | 3 695,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 29,99401 Kč | 26 994,61 Kč |
| 1 800 | 28,52252 Kč | 51 340,54 Kč |
| 2 700 | 27,78059 Kč | 75 007,59 Kč |
| 4 500 | 26,95406 Kč | 121 293,27 Kč |
| 6 300 | 26,46821 Kč | 166 749,72 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

