
GYB1H151MCW1GS | |
|---|---|
DigiKey Part Number | GYB1H151MCW1GTR-ND - Tape & Reel (TR) 493-GYB1H151MCW1GSCT-ND - Cut Tape (CT) 493-GYB1H151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1H151MCW1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 22,90200 Kč | 229,02 Kč |
| 50 | 19,53020 Kč | 976,51 Kč |
| 100 | 17,76620 Kč | 1 776,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,08075 Kč | 6 032,30 Kč |
| 800 | 13,70698 Kč | 10 965,58 Kč |
| 1 200 | 13,29588 Kč | 15 955,06 Kč |
| 2 000 | 12,98575 Kč | 25 971,50 Kč |
| 2 800 | 12,49100 Kč | 34 974,80 Kč |
| 4 000 | 12,32709 Kč | 49 308,36 Kč |
| 4 800 | 12,08717 Kč | 58 018,42 Kč |
| 9 600 | 11,65249 Kč | 111 863,90 Kč |
| 10 000 | 11,62480 Kč | 116 248,00 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |










