


S2Y | |
|---|---|
DigiKey Part Number | 4878-S2YTR-ND - Tape & Reel (TR) 4878-S2YCT-ND - Cut Tape (CT) 4878-S2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2Y |
Description | DIODE STANDARD 2000V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2Y Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2Y | Diotec Semiconductor | 1 257 | 4878-S2YCT-ND | 221,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 6,00120 Kč | 600,12 Kč |
| 500 | 4,55068 Kč | 2 275,34 Kč |
| 1 000 | 4,08285 Kč | 4 082,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48784 Kč | 10 463,52 Kč |
| 6 000 | 3,18799 Kč | 19 127,94 Kč |
| 9 000 | 3,03517 Kč | 27 316,53 Kč |
| 15 000 | 2,86347 Kč | 42 952,05 Kč |
| 21 000 | 2,76178 Kč | 57 997,38 Kč |
| 30 000 | 2,66293 Kč | 79 887,90 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





