Parametric Equivalent
Parametric Equivalent

GYB1H121MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1H121MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1H121MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1H121MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H121MCQ1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 10 | 19,59800 Kč | 195,98 Kč |
| 50 | 16,41900 Kč | 820,95 Kč |
| 100 | 14,89080 Kč | 1 489,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,26162 Kč | 6 130,81 Kč |
| 1 000 | 11,43394 Kč | 11 433,94 Kč |
| 1 500 | 11,01617 Kč | 16 524,26 Kč |
| 2 500 | 10,55060 Kč | 26 376,50 Kč |
| 3 500 | 10,27697 Kč | 35 969,40 Kč |
| 5 000 | 10,01264 Kč | 50 063,20 Kč |
| 6 000 | 9,88701 Kč | 59 322,06 Kč |
| 12 000 | 9,46171 Kč | 113 540,52 Kč |
| 12 500 | 9,43904 Kč | 117 988,00 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |









