


SK810LQ-TP | |
|---|---|
DigiKey Part Number | 353-SK810LQ-TPTR-ND - Tape & Reel (TR) 353-SK810LQ-TPCT-ND - Cut Tape (CT) 353-SK810LQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK810LQ-TP |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 275pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 14,69300 Kč | 146,93 Kč |
| 100 | 10,54820 Kč | 1 054,82 Kč |
| 500 | 8,19518 Kč | 4 097,59 Kč |
| 1 000 | 7,43739 Kč | 7 437,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,47505 Kč | 19 425,15 Kč |
| 6 000 | 5,99925 Kč | 35 995,50 Kč |
| 9 000 | 5,74373 Kč | 51 693,57 Kč |
| 15 000 | 5,52563 Kč | 82 884,45 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |








