
GYB1H121MCW1GS | |
|---|---|
DigiKey Part Number | GYB1H121MCW1GTR-ND - Tape & Reel (TR) 493-GYB1H121MCW1GSCT-ND - Cut Tape (CT) 493-GYB1H121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 22,56600 Kč | 225,66 Kč |
| 50 | 19,21020 Kč | 960,51 Kč |
| 100 | 17,47150 Kč | 1 747,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,47988 Kč | 7 239,94 Kč |
| 1 000 | 13,53768 Kč | 13 537,68 Kč |
| 1 500 | 13,06237 Kč | 19 593,56 Kč |
| 2 500 | 12,53250 Kč | 31 331,25 Kč |
| 3 500 | 12,22115 Kč | 42 774,03 Kč |
| 5 000 | 11,92040 Kč | 59 602,00 Kč |
| 6 000 | 11,77748 Kč | 70 664,88 Kč |
| 12 000 | 11,32178 Kč | 135 861,36 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |

