Multifunction I/O DAQ Device PXIe Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device PXIe Rectangular Connector
PXIe-AI5100_2
PXIe-AI5100_3

867125-03

DigiKey Part Number
2770-867125-03-ND
Manufacturer
Manufacturer Product Number
867125-03
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXIe Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PXIe
Front Connection
Rectangular Connector
Number of Inputs and Type
32 - Analog
Input Range
±15V
Input Resolution
18 Bits
Number of Outputs and Type
1 - Digital
Output Range
6.741 ~ 7.298V
Output Resolution
-
Counter/Timers
1
Sampling Rate (Per Second)
2M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1369 704,38000 Kč369 704,38 Kč
Manufacturers Standard Package
Unit Price without VAT:369 704,38000 Kč
Unit Price with VAT:447 342,29980 Kč