
787006-10 | |
|---|---|
DigiKey Part Number | 2770-787006-10-ND |
Manufacturer | |
Manufacturer Product Number | 787006-10 |
Description | DESICCANT MOISTURE ABSORPTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desiccant Moisture Absorption |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cleaner, Treatment Type | Desiccant | |
Usage | Moisture Absorption | |
Specifications | - | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 615,46000 Kč | 3 615,46 Kč |
| Unit Price without VAT: | 3 615,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 374,70660 Kč |




