Image for 187106-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

187106-01

DigiKey Part Number
2770-187106-01-ND
Manufacturer
Manufacturer Product Number
187106-01
Description
WRENCH TORQUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Tool Type
Torque Wrench
End - Size
-
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 348,50000 Kč9 348,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9 348,50000 Kč
Unit Price with VAT:11 311,68500 Kč