
784834-01 | |
|---|---|
DigiKey Part Number | 2770-784834-01-ND |
Manufacturer | |
Manufacturer Product Number | 784834-01 |
Description | APC UNINTERRUPTIBLE POWER SUPPLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 120V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130 941,01000 Kč | 130 941,01 Kč |
| Unit Price without VAT: | 130 941,01000 Kč |
|---|---|
| Unit Price with VAT: | 158 438,62210 Kč |



