
783812-02 | |
|---|---|
DigiKey Part Number | 2770-783812-02-ND |
Manufacturer | |
Manufacturer Product Number | 783812-02 |
Description | BNC MALE TO MICROGRABBER CABLE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34.3" (870.00mm) BNC To Test Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Alligator to Test Probe | |
1st Connector | BNC | |
2nd Connector | - | |
Cable Length | 34.3" (870.00mm) | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 344,66000 Kč | 1 344,66 Kč |
| Unit Price without VAT: | 1 344,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 627,03860 Kč |


