
786007-01 | |
|---|---|
DigiKey Part Number | 2770-786007-01-ND |
Manufacturer | |
Manufacturer Product Number | 786007-01 |
Description | RMX-4101 2U DC POWER SUPPLY, 1/6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100VDC Output Rack Mount (AC to DC) Power Supply Analog 10A Output 216W Features LAN, RS-232 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | - | |
Voltage - Output | 100VDC | |
Current - Output | 10A | |
Display Type | Analog | |
Number of Characters | - | |
Size / Dimension | - | |
Features | LAN, RS-232 | |
Power (Watts) | 216W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100 056,45000 Kč | 100 056,45 Kč |
| Unit Price without VAT: | 100 056,45000 Kč |
|---|---|
| Unit Price with VAT: | 121 068,30450 Kč |







