
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Analog (Differential) | |
Input Range | ±11V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 24 | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 500k | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89 826,06000 Kč | 89 826,06 Kč |
| Unit Price without VAT: | 89 826,06000 Kč |
|---|---|
| Unit Price with VAT: | 108 689,53260 Kč |





